
Alpha Wire FIT6005/8BK016 technical specifications.
| Body Material | ELASTOMER |
| Package/Case | 600 |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.625inch |
| Length | 150foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -75°C |
| Reach SVHC Compliant | No |
| Series | FIT-600 |
| Weight | 8lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT6005/8BK016 to view detailed technical specifications.
No datasheet is available for this part.