Alpha Wire FIT62111/4BLACK3X6IN technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black |
| Inside Diameter | 6.35mm |
| Length | 6inch |
| Material | Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT62111/4BLACK3X6IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.