
Alpha Wire FIT6501/2 BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Inside Diameter | 0.5inch |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Series | FIT-650 |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT6501/2 BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
