Alpha Wire FITCLEAR-1/4 technical specifications.
| Body Material | PVDF, Polyvinylidene |
| Color | Clear |
| Flammability Rating | UL VW-1 |
| Inside Diameter | 6.35mm |
| Material | Polyvinylidene |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FITCLEAR-1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.