Alpha Wire FITCLEAR-3/64 technical specifications.
| Body Material | PVDF, Polyvinylidene |
| Package/Case | 100 |
| Color | Clear |
| Flammability Rating | UL VW-1 |
| Inside Diameter | 1.17mm |
| Length | 100foot |
| Material | Polyvinylidene |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FITCLEAR-3/64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.