Alpha Wire FITFBT-1NC032 technical specifications.
| Color | Blue |
| Max Operating Temperature | 750°C |
| Min Operating Temperature | 1400°C |
| Series | FIT® |
| Weight | 0.298lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FITFBT-1NC032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.