Alpha Wire FITMG1NC032 technical specifications.
| Approvals | UL |
| Color | Blue |
| Current | 3A |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | 572°C |
| Package Quantity | 1 |
| Series | FIT® |
| Voltage | 120V |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FITMG1NC032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.