
Alpha Wire FITPRINT1/2WH082 technical specifications.
| Flammability Rating | UL224 |
| Inside Diameter | 0.5inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Series | FIT-PRINT |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FITPRINT1/2WH082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
