Alpha Wire FITSLV16 CL076 technical specifications.
| Package/Case | 100 |
| Color | Clear, White |
| Length | 19.05mm |
| Material | Thermoplastic, PVDF, Polyvinylidene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Series | FIT-SLV |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FITSLV16 CL076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.