Alpha Wire FITSLV24 CL076 technical specifications.
| Package/Case | 100 |
| Inside Diameter | 4.572mm |
| Material | Polyolefin, PO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Series | FIT |
| Weight | 8.000001oz |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FITSLV24 CL076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.