
Alpha Wire FNT1/2BK005 technical specifications.
| Body Material | PVC |
| Package/Case | 100 |
| Color | Black |
| Length | 100foot |
| Material | PVC, Polyvinyl, Poly, Vinyl |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -18°C |
| Mount | External |
| Outside Diameter | 21.3mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FNT1/2BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
