Alpha Wire FNT1/4-BLACK-100 technical specifications.
| Type | Flexible Liquid Tight Tubing |
| Color | Black |
| Body Material | Polyvinyl Chloride |
| Min Operating Temperature | -18°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for Alpha Wire FNT1/4-BLACK-100 to view detailed technical specifications.
No datasheet is available for this part.