Alpha Wire FNT1/4BK008 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 405 |
| Color | Black |
| Length | 25foot |
| Material | PVC, Polyvinyl, Poly, Vinyl, Polyvinylchloride |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -18°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FNT1/4BK008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.