Alpha Wire FPRINT1/2WH082 technical specifications.
| Color | Black, White |
| Flammability Rating | UL224 |
| Inside Diameter | 0.5inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Series | FIT®-PRINT |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FPRINT1/2WH082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.