Alpha Wire FSLV14CL076 technical specifications.
| Color | Clear |
| Diameter | 0.2inch |
| Insulation Color | Clear |
| Insulation Material | Thermoplastic |
| Length | 0.625inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | FIT®-SLV |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FSLV14CL076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.