Alpha Wire FSLV16CL076 technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Diameter | 0.3inch |
| Length | 0.75inch |
| Package Quantity | 1 |
| Series | FIT®-SLV |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FSLV16CL076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.