Alpha Wire FSLV24CL078 technical specifications.
| Color | Clear |
| Diameter | 0.2inch |
| Length | 0.625inch |
| Package Quantity | 1 |
| Series | FIT®-SLV |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FSLV24CL078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.