Alpha Wire FT16033RWBK002 technical specifications.
| Approvals | UL, CSA, CE |
| Length | 500foot |
| Mount | Cable |
| Number of Conductors | 33 |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FT16033RWBK002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.