
Expandable braided polyester sleeving, black, offering a 3.175mm inside diameter and 152.4m length on a spool. Constructed from polyester, this sleeving operates effectively between -75°C and 125°C. It is RoHS compliant and packaged as a single unit.
Alpha Wire G1101/2 BK002 technical specifications.
| Body Material | Polyester |
| Color | Black |
| Inside Diameter | 3.175mm |
| Length | 152.4m |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FIT® GRP-110 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire G1101/2 BK002 to view detailed technical specifications.
No datasheet is available for this part.