Alpha Wire G1101/4NA002 technical specifications.
| Color | Natural |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire G1101/4NA002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.