Alpha Wire G11011/4BK007 technical specifications.
| Color | Black |
| Inside Diameter | 19.05mm |
| Length | 50foot |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | FIT® GRP-110 |
| Size | 31.75mm |
| Weight | 1.6lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire G11011/4BK007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.