Alpha Wire G110NF114BK007 technical specifications.
| Color | Black |
| Diameter | 1inch |
| Inside Diameter | 1.25inch |
| Lead Free | Lead Free |
| Length | 50foot |
| Material | Polyester, PET, Polyethylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | FIT® GRP-110NF |
| Weight | 1.6lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire G110NF114BK007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
