Alpha Wire G110NF18BK002 technical specifications.
| Color | Black |
| Material | PET, Polyethylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | FIT® GRP-110NF |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire G110NF18BK002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.