Alpha Wire G120NF112BK007 technical specifications.
| Color | Black, White |
| Diameter | 1.25inch |
| Flammability Rating | UL VW-1 |
| Lead Free | Lead Free |
| Length | 50foot |
| Material | PET, Polyethylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | FIT® GRP-120NF |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire G120NF112BK007 to view detailed technical specifications.
No datasheet is available for this part.