Alpha Wire G1301/4BK007 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Diameter | 0.25inch |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 6.35mm |
| Length | 50foot |
| Material | Polyethylene, PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | FIT® GRP-130 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire G1301/4BK007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.