
This black polyethylene cable has a diameter of 2 inches and a length of 25 feet. It is made from PET material and has a flammability rating of UL94 V-0. The cable is designed for cable mounting and is available in a spool packaging with a quantity of one. It is not Reach SVHC compliant.
Alpha Wire G1302INBK008 technical specifications.
| Color | Black |
| Diameter | 2inch |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 50.8mm |
| Length | 25foot |
| Material | Polyethylene, PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | FIT® GRP-130 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire G1302INBK008 to view detailed technical specifications.
No datasheet is available for this part.