Alpha Wire G1303/4BK005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Black |
| Diameter | 0.75inch |
| Flammability Rating | UL94 V-0 |
| Length | 100foot |
| Material | Polyethylene, PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FIT® GRP-130 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire G1303/4BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.