Alpha Wire G1601/4BK007 technical specifications.
| Color | Black |
| Length | 15.2m |
| Material | Polyamide |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -45°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | FIT® GRP-160 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire G1601/4BK007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.