Alpha Wire G16011/4BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 30.5m |
| Material | Polyamide |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -45°C |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire G16011/4BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.