Alpha Wire G16011/4BK008 technical specifications.
| Color | Black |
| Length | 7.62m |
| Material | Polyamide |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -45°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire G16011/4BK008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.