Alpha Wire G1801INBK007 technical specifications.
| Color | Black |
| Material | Nylon |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire G1801INBK007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.