Alpha Wire G2001/2NA003 technical specifications.
| Color | Natural |
| Material | PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -70°C |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire G2001/2NA003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.