Alpha Wire GRP-110-1/2 technical specifications.
| Type | Expandable Braided Sleeving |
| Color | Black|Natural |
| Body Material | Polyester |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |
| Tradename | FIT® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire GRP-110-1/2 to view detailed technical specifications.
No datasheet is available for this part.