Alpha Wire GRP-110-1/2NA005 technical specifications.
| Color | Natural |
| Inside Diameter | 6.35mm |
| Length | 100foot |
| Material | Polyester |
| Size | 12.7mm |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire GRP-110-1/2NA005 to view detailed technical specifications.
No datasheet is available for this part.