Alpha Wire GRP-120-1/2 technical specifications.
| Type | Sleeving |
| Color | Black/White |
| Body Material | Flame Retardant Braided Polyester |
| Min Operating Temperature | -75°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire GRP-120-1/2 to view detailed technical specifications.
No datasheet is available for this part.