Alpha Wire GRP-120-1/2 WH005 technical specifications.
| Type | Expandable Sleeving |
| Color | White |
| Body Material | Polyester |
| Min Operating Temperature | -75°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Alpha Wire GRP-120-1/2 WH005 to view detailed technical specifications.
No datasheet is available for this part.