Alpha Wire GRP-120-1/8-WHITE technical specifications.
| Product Length (mm) | 152400|30480 |
| Type | Expandable Sleeving |
| Color | White |
| Body Material | Polyester |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |
| Cage Code | 92194 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire GRP-120-1/8-WHITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.