Alpha Wire GRP-120NF114 technical specifications.
| Body Material | PET, Polyester |
| Color | Black, White |
| Flammability Rating | UL VW-1 |
| Inside Diameter | 44.4mm |
| Length | 15.2m |
| Material | Polyester |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire GRP-120NF114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.