Alpha Wire GRP-130-1-1/2 technical specifications.
| Type | Sleeving |
| Body Material | Polyethylene Terephthalate |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire GRP-130-1-1/2 to view detailed technical specifications.
No datasheet is available for this part.