Alpha Wire GRP-130-1-1/2 Orange 25 Ft technical specifications.
| Type | Non Shrinkable Tubing |
| Color | Orange |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire GRP-130-1-1/2 Orange 25 Ft to view detailed technical specifications.
No datasheet is available for this part.