
Alpha Wire GRP-130-1/2-BK005 technical specifications.
| Color | Black, Orange |
| Inside Diameter | 12.7mm |
| Material | PET |
| RoHS Compliant | Yes |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire GRP-130-1/2-BK005 to view detailed technical specifications.
No datasheet is available for this part.