Alpha Wire GRP-130-3/8-BK007 technical specifications.
| Color | Black, Orange |
| Inside Diameter | 9.53mm |
| Material | PET |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire GRP-130-3/8-BK007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.