Alpha Wire GRP-130NF-1INBK007 technical specifications.
| Color | Black, White |
| Inside Diameter | 25.4mm |
| Material | PET |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire GRP-130NF-1INBK007 to view detailed technical specifications.
No datasheet is available for this part.