Alpha Wire GRP-130NF-34BK005 technical specifications.
| Color | Black, White |
| Inside Diameter | 19.05mm |
| Material | PET |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire GRP-130NF-34BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.