Alpha Wire GRP-160-13/4BK005 technical specifications.
| Color | Black |
| Inside Diameter | 44.45mm |
| Material | Nylon |
| Package Quantity | 1 |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire GRP-160-13/4BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.