Alpha Wire GRP-160-21/4BK008 technical specifications.
| Color | Black |
| Inside Diameter | 6.35mm |
| Material | Nylon |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire GRP-160-21/4BK008 to view detailed technical specifications.
No datasheet is available for this part.