Alpha Wire GRP-180-1INBK007 technical specifications.
| Color | Black |
| Inside Diameter | 25.4mm |
| Material | Nylon |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire GRP-180-1INBK007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.