
Alpha Wire GRP1201/4BK005 technical specifications.
| Body Material | Polyester |
| Color | Black |
| Inside Diameter | 3.18mm |
| Length | 100foot |
| Material | Polyester |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | GRP-120 |
| Size | 6.35mm |
| Weight | 1lb |
| Wire/Cable Diameter | 11.09mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire GRP1201/4BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
