Alpha Wire GRP1201/8BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Inside Diameter | 2.36mm |
| Length | 100foot |
| Material | Polyester |
| Packaging | Bulk |
| Weight | 9.600001oz |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire GRP1201/8BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.