Alpha Wire GRP12011/4 BK007 technical specifications.
| Color | Black |
| Inside Diameter | 19.05mm |
| Length | 50foot |
| Material | Polyester |
| Packaging | Bulk |
| Size | 6.35mm |
| Weight | 1.6lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire GRP12011/4 BK007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.